PLED18US-A | ||
---|---|---|
DigiKey Part Number | 18-PLED18US-ATR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PLED18US-A | |
Description | LED PROTECTOR UNI 18V DO214 2L R | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Lighting Protection LED Shunt 18V Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | 55 V | |
Voltage | 18V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.48152 | ¥6,203.80 |
5,000 | ¥2.35091 | ¥11,754.55 |
12,500 | ¥2.17677 | ¥27,209.62 |
25,000 | ¥2.14194 | ¥53,548.50 |