PLED13UQ12 | ||
---|---|---|
DigiKey Part Number | F6300TR-ND - Tape & Reel (TR) F6300CT-ND - Cut Tape (CT) F6300DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PLED13UQ12 | |
Description | LIGHT PROTECT LED SHUNT 13V SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Lighting Protection LED Shunt 13V Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage | 13V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | 2-TDFN | |
Supplier Device Package | 2-QFN (3x3) |
Resource Type | Link |
---|---|
Datasheets | PLEDxUx Series, Unidirectional |
Product Training Modules | |
HTML Datasheet | PLEDxUx Series, Unidirectional |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.11300 | ¥61.13 |
100 | ¥4.75410 | ¥475.41 |
500 | ¥4.02942 | ¥2,014.71 |
1,000 | ¥3.28242 | ¥3,282.42 |
2,000 | ¥3.09000 | ¥6,180.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.94283 | ¥14,714.15 |
10,000 | ¥2.80701 | ¥28,070.10 |
25,000 | ¥2.77416 | ¥69,354.00 |
Attribute | Description |
---|---|
Other Names | -PLED13UQ12 F6300CT F6300DKR F6300TR |
Standard Package | 5,000 |