PDM33003ZXM | ||
---|---|---|
DigiKey Part Number | PDM33003ZXM-ND | |
Manufacturer | ||
Manufacturer Product Number | PDM33003ZXM | |
Description | HWB12 - WITH CLEAR COVER BRACKET | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Power Distribution Module 130 A 58V 6 Circuit Blade Chassis Mount - Bracket; Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 130 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Power Distribution Module | |
Number of Circuits | 6 | |
Voltage | 58V | |
Orientation | Horizontal and Vertical | |
Termination Style | Quick Connect | |
Contact Material | - | |
Contact Finish | - |
Resource Type | Link |
---|---|
Datasheets | HWB12 Sealed PDM |
Forum Discussions | HWB6/HWB12 Littelfuse Inc. Crimp Contacts |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.67000 | ¥200.67 |
10 | ¥169.80300 | ¥1,698.03 |
100 | ¥123.49500 | ¥12,349.50 |
Attribute | Description |
---|---|
Other Names | -PDM33003ZXM |
Standard Package | 1 |