P2600GBLRP | ||
---|---|---|
DigiKey Part Number | P2600GBLRP-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | P2600GBLRP | |
Description | THYRISTOR 220V 80A DO204AC | |
Customer Reference | ||
Detailed Description | 220V Off-State Ipp TVS Thyristor DO-204AC, DO-15, Axial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 300V | |
Voltage - Off State | 220V | |
Voltage - On State | 5 V | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 30pF | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-15 | |
Base Product Number |