P1602ABL | ||
---|---|---|
DigiKey Part Number | P1602ABL-ND | |
Manufacturer | ||
Manufacturer Product Number | P1602ABL | |
Description | THYRISTOR 65V/130V 250A TO220-3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 65V, 130V Off-State 250 A Ipp TVS Thyristor 3-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Breakover | 95V, 190V | |
Voltage - Off State | 65V, 130V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 2 | |
Capacitance | 85pF, 145pF | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Supplier Device Package | TO-220 Modified |
Resource Type | Link |
---|---|
Datasheets | SIDACtor Series Mod TO-220 |
Product Training Modules | Introduction to SIDACtor Devices |
PCN Design/Specification | APAK Pkg Molding Chg 15/Apr/2019 |
HTML Datasheet | SIDACtor Series Mod TO-220 |
Product Drawings | TO-220 Modified Circuit |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.34000 | ¥26.34 |
10 | ¥22.12000 | ¥221.20 |
500 | ¥15.90878 | ¥7,954.39 |
1,000 | ¥13.62182 | ¥13,621.82 |
5,000 | ¥12.22982 | ¥61,149.10 |
Attribute | Description |
---|---|
Other Names | -1024-P1602ABL |
Standard Package | 500 |