P1101SARP | ||
---|---|---|
DigiKey Part Number | P1101SARP-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | P1101SARP | |
Description | TVS DEVICE MIXED 130V DO214AA | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | 130V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
Resource Type | Link |
---|---|
Datasheets | Fixed Voltage Series - DO-214 (pyyy1s) |
Product Training Modules | Introduction to SIDACtor Devices |
HTML Datasheet | Pzzz1S Series, Fixed Voltage D0-214 |
Product Drawings | SLIC DO-214AA Schematic |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
P1101SALRP | Littelfuse Inc. | 2,459 | P1101SALRPCT-ND | ¥9.67000 | Direct |
Attribute | Description |
---|---|
Standard Package | 2,500 |