P0721UALTP | ||
---|---|---|
DigiKey Part Number | P0721UALTP-ND | |
Manufacturer | ||
Manufacturer Product Number | P0721UALTP | |
Description | TVS DEVICE MIXED 88V MS-013 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | 88V | |
Technology | Mixed Technology | |
Number of Circuits | 4 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | MS-013 |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Introduction to SIDACtor Devices |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.60702 | ¥10,803.51 |
Attribute | Description |
---|---|
Other Names | -P0721UALTP |
Standard Package | 500 |