P0400-86 | ||
---|---|---|
DigiKey Part Number | P0400-86-ND | |
Manufacturer | ||
Manufacturer Product Number | P0400-86 | |
Description | SCALE DIAL PLASTIC | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Shaft Size Turn Plastic Scale Dial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shaft Size | - |
Resource Type | Link |
---|---|
Datasheets | Electrical Accessories Datasheet |
Design Resources | Industrial Relay Prod Selection Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.01000 | ¥51.01 |
Attribute | Description |
---|---|
Other Names | -P0400-86 |
Standard Package | 1 |