
P0300SALRP | |
|---|---|
DigiKey Part Number | P0300SALRPTR-ND - Tape & Reel (TR) P0300SALRPCT-ND - Cut Tape (CT) P0300SALRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0300SALRP |
Description | THYRISTOR 25V 150A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 45 A |
Series | Current - Hold (Ih) 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Elements 1 |
Part Status Active | Capacitance 140pF |
Voltage - Breakover 40V | Mounting Type Surface Mount |
Voltage - Off State 25V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package DO-214AA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.65000 | ¥13.65 |
| 10 | ¥8.60900 | ¥86.09 |
| 100 | ¥5.74350 | ¥574.35 |
| 500 | ¥4.51212 | ¥2,256.06 |
| 1,000 | ¥4.11598 | ¥4,115.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.16040 | ¥7,901.00 |
| 5,000 | ¥3.10125 | ¥15,506.25 |











