MCR12DG | ||
---|---|---|
DigiKey Part Number | F11475-ND | |
Manufacturer | ||
Manufacturer Product Number | MCR12DG | |
Description | SCR 400V 12A TO220AB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SCR 400 V 12 A Standard Recovery Through Hole TO-220AB | |
Datasheet | Datasheet | |
EDA/CAD Models | MCR12DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 20 mA | |
Voltage - On State (Vtm) (Max) | 2.2 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A @ 60Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Design/Specification | TO-220 Case Outline Update 18/Sep/2014 |
PCN Assembly/Origin | Mult Dev Site Transfer 17/Jun/2020 |
HTML Datasheet | |
EDA Models | MCR12DG Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.00000 | ¥10.00 |
10 | ¥8.15400 | ¥81.54 |
100 | ¥6.34180 | ¥634.18 |
500 | ¥5.37550 | ¥2,687.75 |
1,000 | ¥4.37891 | ¥4,378.91 |
Attribute | Description |
---|---|
Other Names | F11475 MCR12DG-ND -MCR12DG MCR12DGOS MCR12DGOS-ND |
Standard Package | 1,000 |