MAC4DLMT4G | ||
---|---|---|
DigiKey Part Number | MAC4DLMT4GOSTR-ND - Tape & Reel (TR) MAC4DLMT4GOSCT-ND - Cut Tape (CT) MAC4DLMT4GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAC4DLMT4G | |
Description | TRIAC SENS GATE 600V 4A TO252 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount TO-252 (DPAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 40A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 3 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAC4DLM |
Environmental Information | RoHS 3 Cert MAC4DLMT4G |
PCN Assembly/Origin | Mult PN ASSY/DES 20/Oct/2023 |
HTML Datasheet | MAC4DLM |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.15000 | ¥7.15 |
10 | ¥6.20300 | ¥62.03 |
100 | ¥4.74430 | ¥474.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.74414 | ¥11,860.35 |
Attribute | Description |
---|---|
Other Names | MAC4DLMT4GOSDKR MAC4DLMT4GOSCT MAC4DLMT4GOSTR MAC4DLMT4G-ND |
Standard Package | 2,500 |