M-448

DigiKey Part Number
F9397-ND
Manufacturer
Manufacturer Product Number
M-448
Description
TERM BLOCK 20 GANG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position Terminal Strip Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Strip
Terminal Type
Screw Terminal
Number of Positions
20
Pitch
-
Row Spacing
-
Board Size
-
Material - Board
Thermoplastic
Features
-
Material Flammability Rating
-
Contact Finish
-
Contact Material
Brass
Mounting Hole Diameter
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥280.32000¥280.32
10¥246.93600¥2,469.36
100¥200.21520¥20,021.52