LVM2P-075R14431 | ||
---|---|---|
DigiKey Part Number | LVM2P-075R14431-ND | |
Manufacturer | ||
Manufacturer Product Number | LVM2P-075R14431 | |
Description | TVS DEVICE MIXED RADIAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, Formed | |
Supplier Device Package | Radial Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.94000 | ¥18.94 |
10 | ¥15.74800 | ¥157.48 |
250 | ¥12.21524 | ¥3,053.81 |
500 | ¥10.60798 | ¥5,303.99 |
1,000 | ¥9.00079 | ¥9,000.79 |
2,000 | ¥8.55073 | ¥17,101.46 |
5,000 | ¥8.22929 | ¥41,146.45 |
10,000 | ¥7.90782 | ¥79,078.20 |