LVM2P-015R10431 | ||
---|---|---|
DigiKey Part Number | LVM2P-015R10431-ND | |
Manufacturer | ||
Manufacturer Product Number | LVM2P-015R10431 | |
Description | TVS DEVICE MIXED RADIAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, Formed | |
Supplier Device Package | Radial Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.80000 | ¥17.80 |
10 | ¥14.81300 | ¥148.13 |
100 | ¥11.79150 | ¥1,179.15 |
500 | ¥9.97726 | ¥4,988.63 |
1,000 | ¥8.46560 | ¥8,465.60 |
2,000 | ¥8.04233 | ¥16,084.66 |
5,000 | ¥7.73997 | ¥38,699.85 |
10,000 | ¥7.43762 | ¥74,376.20 |