
LS2405IDD23 | |
|---|---|
DigiKey Part Number | 18-LS2405IDD23TR-ND - Tape & Reel (TR) 18-LS2405IDD23CT-ND - Cut Tape (CT) 18-LS2405IDD23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS2405IDD23 |
Description | 24V, 5A VERY LOW FORWARD VOLTAGE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | OR Controller 1:1 8-DFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Ratio - Input:Output | 1:1 | |
Current - Output (Max) | 5A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.89000 | ¥11.89 |
| 10 | ¥8.70000 | ¥87.00 |
| 25 | ¥7.90120 | ¥197.53 |
| 100 | ¥7.01910 | ¥701.91 |
| 250 | ¥6.59840 | ¥1,649.60 |
| 500 | ¥6.34486 | ¥3,172.43 |
| 1,000 | ¥6.13612 | ¥6,136.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.88136 | ¥17,644.08 |











