L4008D6RP | ||
---|---|---|
DigiKey Part Number | L4008D6TR-ND - Tape & Reel (TR) L4008D6CT-ND - Cut Tape (CT) L4008D6DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L4008D6RP | |
Description | TRIAC SENS GATE 400V 8A TO252 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 8 A Surface Mount TO-252 (DPAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 65A, 85A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS 3 Cert L4008D6RP |
HTML Datasheet | Packing Options |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.55000 | ¥14.55 |
10 | ¥12.07200 | ¥120.72 |
100 | ¥9.60980 | ¥960.98 |
500 | ¥8.13104 | ¥4,065.52 |
1,000 | ¥6.89911 | ¥6,899.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.55417 | ¥16,385.42 |
5,000 | ¥6.30776 | ¥31,538.80 |
12,500 | ¥6.06137 | ¥75,767.12 |
Attribute | Description |
---|---|
Other Names | L4008D6 RP L4008D6 L4008D6CT L4008D6TR L4008D6DKR |
Standard Package | 2,500 |