L4004L3TP | ||
---|---|---|
DigiKey Part Number | F7266-ND | |
Manufacturer | ||
Manufacturer Product Number | L4004L3TP | |
Description | TRIAC SENS GATE 400V 4A TO220 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 4 A Through Hole TO-220 Isolated Tab | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 33A, 40A | |
Current - Gate Trigger (Igt) (Max) | 3 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | TO-220 Isolated Tab |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.02000 | ¥19.02 |
50 | ¥15.28080 | ¥764.04 |
100 | ¥12.57200 | ¥1,257.20 |
500 | ¥10.63822 | ¥5,319.11 |
1,000 | ¥9.02632 | ¥9,026.32 |
2,000 | ¥8.57499 | ¥17,149.98 |
5,000 | ¥8.25263 | ¥41,263.15 |
10,000 | ¥7.93027 | ¥79,302.70 |