K2401G | ||
---|---|---|
DigiKey Part Number | K2401G-ND | |
Manufacturer | ||
Manufacturer Product Number | K2401G | |
Description | SIDAC 220-250V 1A DO15 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diac/Sidac Thyristor 220 ~ 250V DO-15 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Breakover | 220 ~ 250V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 160 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-15 |
Resource Type | Link |
---|---|
Datasheets | Kzzz1G Series Datasheet |
HTML Datasheet | Kzzz1G Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥13.79600 | ¥137.96 |
100 | ¥10.97880 | ¥1,097.88 |
500 | ¥9.28998 | ¥4,644.99 |
1,000 | ¥7.88237 | ¥7,882.37 |
2,000 | ¥7.48826 | ¥14,976.52 |
5,000 | ¥7.20675 | ¥36,033.75 |
10,000 | ¥6.92523 | ¥69,252.30 |
Attribute | Description |
---|---|
Other Names | -K2401G |
Standard Package | 1,000 |