K2202GRP | ||
---|---|---|
DigiKey Part Number | K2202GRP-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | K2202GRP | |
Description | SIDAC 205-230V 1A DO15 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diac/Sidac Thyristor 205 ~ 230V DO-15 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 205 ~ 230V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.12327 | ¥35,616.35 |
10,000 | ¥6.84502 | ¥68,450.20 |