K2200GHURP | ||
---|---|---|
DigiKey Part Number | K2200GHURP-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | K2200GHURP | |
Description | SIDAC 205-230V 1A DO15 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diac/Sidac Thyristor 205 ~ 230V DO-15 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 205 ~ 230V | |
Current - Breakover | 50 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-15 |
Resource Type | Link |
---|---|
Datasheets | K2xx0xHU Series |
HTML Datasheet | K2xx0xHU Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.30141 | ¥26,507.05 |
10,000 | ¥5.05674 | ¥50,567.40 |
Attribute | Description |
---|---|
Other Names | -K2200GHURP |
Standard Package | 5,000 |