K2200E70 | ||
---|---|---|
DigiKey Part Number | K2200E70-ND | |
Manufacturer | ||
Manufacturer Product Number | K2200E70 | |
Description | SIDAC 205-230V 1A TO92 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diac/Sidac Thyristor 205 ~ 230V TO-92 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Breakover | 205 ~ 230V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.32000 | ¥10.32 |
10 | ¥8.44700 | ¥84.47 |
100 | ¥6.57050 | ¥657.05 |
2,000 | ¥4.27073 | ¥8,541.46 |
6,000 | ¥4.06736 | ¥24,404.16 |
10,000 | ¥3.87963 | ¥38,796.30 |