K2000GRP | ||
---|---|---|
DigiKey Part Number | F11470TR-ND - Tape & Reel (TR) F11470CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | K2000GRP | |
Description | SIDAC 190-215V 1A DO15 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diac/Sidac Thyristor 190 ~ 215V DO-15 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 190 ~ 215V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.95000 | ¥11.95 |
10 | ¥9.77200 | ¥97.72 |
100 | ¥7.60140 | ¥760.14 |
500 | ¥6.44290 | ¥3,221.45 |
1,000 | ¥5.24846 | ¥5,248.46 |
2,000 | ¥4.94083 | ¥9,881.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.70555 | ¥23,527.75 |
10,000 | ¥4.48836 | ¥44,883.60 |