K1500SRP | ||
---|---|---|
DigiKey Part Number | F5636TR-ND - Tape & Reel (TR) F5636CT-ND - Cut Tape (CT) F5636DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | K1500SRP | |
Description | SIDAC 140-170V 1A DO214 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diac/Sidac Thyristor 140 ~ 170V DO-214 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 140 ~ 170V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214 |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS 3 Cert K1500SRP |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.32000 | ¥10.32 |
10 | ¥8.44600 | ¥84.46 |
100 | ¥6.57020 | ¥657.02 |
500 | ¥5.56882 | ¥2,784.41 |
1,000 | ¥4.53646 | ¥4,536.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.27052 | ¥10,676.30 |
5,000 | ¥4.06715 | ¥20,335.75 |
12,500 | ¥3.87943 | ¥48,492.88 |
Attribute | Description |
---|---|
Other Names | -K1500SRP K1500SRP-ND F5636DKR F5636CT F5636TR |
Standard Package | 2,500 |