K1500G

DigiKey Part Number
F6593-ND
Manufacturer
Manufacturer Product Number
K1500G
Description
SIDAC 140-170V 1A DO15
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 140 ~ 170V DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Breakover
140 ~ 170V
Current - Breakover
10 µA
Current - Hold (Ih) (Max)
150 mA
Current - Peak Output
1 A
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-15
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.92000¥9.92
10¥8.11400¥81.14
100¥6.31120¥631.12
1,000¥4.35751¥4,357.51
5,000¥3.90673¥19,533.65
10,000¥3.72643¥37,264.30
Manufacturers Standard Package