K1400S1URP | ||
---|---|---|
DigiKey Part Number | F6685TR-ND - Tape & Reel (TR) F6685CT-ND - Cut Tape (CT) F6685DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | K1400S1URP | |
Description | SIDAC 130-146V 1A UNI DO-214AC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diac/Sidac Thyristor 130 ~ 146V DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 130 ~ 146V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) |
Resource Type | Link |
---|---|
Datasheets | Kyyy0yU SIDAC Series |
HTML Datasheet | Kzzz0(G,S1)URP SIDAC Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.99900 | ¥69.99 |
100 | ¥5.44180 | ¥544.18 |
500 | ¥4.61248 | ¥2,306.24 |
1,000 | ¥3.75734 | ¥3,757.34 |
2,000 | ¥3.53707 | ¥7,074.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.36864 | ¥16,843.20 |
10,000 | ¥3.21315 | ¥32,131.50 |
25,000 | ¥3.17555 | ¥79,388.75 |
Attribute | Description |
---|---|
Other Names | K1400S1URP-ND F6685CT F6685TR -K1400S1URP F6685DKR |
Standard Package | 5,000 |