K1400GURP | ||
---|---|---|
DigiKey Part Number | F6684TR-ND - Tape & Reel (TR) F6684CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | K1400GURP | |
Description | SIDAC 130-146V 1A UNI DO-15 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diac/Sidac Thyristor 130 ~ 146V DO-15 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 130 ~ 146V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.43000 | ¥9.43 |
10 | ¥7.72300 | ¥77.23 |
100 | ¥6.00800 | ¥600.80 |
500 | ¥5.09236 | ¥2,546.18 |
1,000 | ¥4.14833 | ¥4,148.33 |
2,000 | ¥3.90513 | ¥7,810.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.71916 | ¥18,595.80 |
10,000 | ¥3.54751 | ¥35,475.10 |