K1100S | ||
---|---|---|
DigiKey Part Number | K1100S-ND | |
Manufacturer | ||
Manufacturer Product Number | K1100S | |
Description | SIDAC 104-118V 1A DO214 | |
Customer Reference | ||
Detailed Description | Diac/Sidac Thyristor 104 ~ 118V DO-214 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Breakover | 104 ~ 118V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214 |