K0900E70AP | ||
---|---|---|
DigiKey Part Number | K0900E70AP-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | K0900E70AP | |
Description | SIDAC 79-97V 1A TO92 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diac/Sidac Thyristor 79 ~ 97V TO-92 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Breakover | 79 ~ 97V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) (Formed Leads) | |
Supplier Device Package | TO-92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.76700 | ¥7,534.00 |
6,000 | ¥3.58765 | ¥21,525.90 |
10,000 | ¥3.42205 | ¥34,220.50 |