HT5761ARP | ||
---|---|---|
DigiKey Part Number | HT5761ARP-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | HT5761ARP | |
Description | DIAC 30-34V 2A DO35 | |
Customer Reference | ||
Detailed Description | Diac/Sidac Thyristor 30 ~ 34V DO-35 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 30 ~ 34V | |
Current - Breakover | 15 µA | |
Current - Peak Output | 2 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AH, DO-35, Axial | |
Supplier Device Package | DO-35 | |
Base Product Number |