HE3621A2400 | ||
---|---|---|
DigiKey Part Number | HE210-ND | |
Manufacturer | ||
Manufacturer Product Number | HE3621A2400 | |
Description | RELAY REED SPST 500MA 24V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 11.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 2.15 kOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.35000 | ¥24.35 |
10 | ¥22.80200 | ¥228.02 |
25 | ¥20.27160 | ¥506.79 |
50 | ¥19.25860 | ¥962.93 |
100 | ¥18.24460 | ¥1,824.46 |
250 | ¥16.21764 | ¥4,054.41 |
500 | ¥15.20408 | ¥7,602.04 |
1,000 | ¥14.19058 | ¥14,190.58 |
5,000 | ¥13.68374 | ¥68,418.70 |