DRS-DTH-55-60 | ||
---|---|---|
DigiKey Part Number | F10260-ND | |
Manufacturer | ||
Manufacturer Product Number | DRS-DTH-55-60 | |
Description | SWITCH REED SPDT 350MA 350V | |
Manufacturer Standard Lead Time | 48 Weeks | |
Customer Reference | ||
Detailed Description | Glass Body Reed Switch SPDT 55 ~ 60AT Operate Range 30W 350mA (AC), 500mA (DC) 350 V Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPDT | |
Operate Range | 55 ~ 60AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 350 V | |
Voltage - Switching DC | 500 V | |
Power - Rated | 30W | |
Operate Time | 4.5 ms | |
Release Time | 7 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 3.375" (85.73mm) | |
Size - Body | 0.210" Dia x 1.500" L (5.33mm x 38.10mm) | |
Height Above Board | - | |
Operating Temperature | -20°C ~ 125°C | |
Capacitance | 2 pF | |
Current - Carry | 3A (DC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.07000 | ¥157.07 |
10 | ¥149.96300 | ¥1,499.63 |
25 | ¥136.39280 | ¥3,409.82 |
100 | ¥117.82740 | ¥11,782.74 |
250 | ¥107.11584 | ¥26,778.96 |
500 | ¥99.26080 | ¥49,630.40 |