DCNLEV50-B | ||
---|---|---|
DigiKey Part Number | 5346-DCNLEV50-B-ND | |
Manufacturer | ||
Manufacturer Product Number | DCNLEV50-B | |
Description | DC CONTACTOR 12V RELAY 50A 900V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 750VDC - Nom | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 1.2 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 461 mA | |
Coil Power | 5.5W | |
Coil Resistance | 26Ohms |
Resource Type | Link |
---|---|
Datasheets |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.49.0065 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥516.71000 | ¥516.71 |
10 | ¥489.47700 | ¥4,894.77 |
25 | ¥462.28680 | ¥11,557.17 |
50 | ¥435.09140 | ¥21,754.57 |
100 | ¥407.89870 | ¥40,789.87 |
Attribute | Description |
---|---|
Other Names | -1024-DCNLEV50-B 5346-DCNLEV50-B 18-DCNLEV50-B 18-DCNLEV50-B-ND |
Standard Package | 30 |