CT-0050-F10 | ||
---|---|---|
DigiKey Part Number | CT-0050-F10-ND | |
Manufacturer | ||
Manufacturer Product Number | CT-0050-F10 | |
Description | CURR SENSE XFMR 50:5 FOOTED | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 50 A Current Sense Transformer | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 50 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 50:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination Style | Terminal Block | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥530.48000 | ¥530.48 |
10 | ¥512.80200 | ¥5,128.02 |
25 | ¥477.43600 | ¥11,935.90 |
50 | ¥442.07020 | ¥22,103.51 |