CG75LS | ||
---|---|---|
DigiKey Part Number | 18-CG75LSCT-ND - Cut Tape (CT) 18-CG75LSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CG75LS | |
Description | GDT 75V 20KA 2 POLE SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 75 V 20000A (20kA) 2 Pole Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | Axial Cylinder, Radial SMT Bend |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.20000 | ¥30.20 |
5 | ¥29.20400 | ¥146.02 |
10 | ¥28.19500 | ¥281.95 |
50 | ¥22.15240 | ¥1,107.62 |
100 | ¥18.12420 | ¥1,812.42 |
250 | ¥17.62068 | ¥4,405.17 |