CG41.2SM | ||
---|---|---|
DigiKey Part Number | F7595TR-ND - Tape & Reel (TR) F7595CT-ND - Cut Tape (CT) F7595DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CG41.2SM | |
Description | GDT 1200V 3KA 2 POLE SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 1200 V 3000A (3kA) 2 Pole Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1200 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
Resource Type | Link |
---|---|
Datasheets | CG4 Series Datasheet |
Video File | Building Automation – Protect/Sense/Control |
Environmental Information | RoHS 3 Cert CG41.2SM |
Featured Product | High Voltage Miniature Gas Discharge Tubes (GDT) - CG4 Series |
HTML Datasheet | CG4 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.23000 | ¥14.23 |
5 | ¥13.56000 | ¥67.80 |
10 | ¥12.88500 | ¥128.85 |
50 | ¥10.39760 | ¥519.88 |
100 | ¥8.81550 | ¥881.55 |
250 | ¥8.58956 | ¥2,147.39 |
500 | ¥7.23324 | ¥3,616.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.44216 | ¥6,442.16 |
2,000 | ¥6.10312 | ¥12,206.24 |
3,000 | ¥5.87706 | ¥17,631.18 |
5,000 | ¥5.65102 | ¥28,255.10 |
Attribute | Description |
---|---|
Other Names | F7595CT -CG41.2SM F7595TR F7595DKR |
Standard Package | 1,000 |