CG33.3L | ||
---|---|---|
DigiKey Part Number | F11239-ND | |
Manufacturer | ||
Manufacturer Product Number | CG33.3L | |
Description | GDT 3300V 5KA 2 POLE TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 3300 V 5000A (5kA) 2 Pole Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3300 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Resource Type | Link |
---|---|
Datasheets | AC, CG3 Series Datasheet |
Video File | Building Automation – Protect/Sense/Control |
PCN Design/Specification | GDT Capacity Expansion 01/Feb/2016 |
HTML Datasheet | AC, CG3 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.34000 | ¥36.34 |
5 | ¥35.08600 | ¥175.43 |
10 | ¥33.82700 | ¥338.27 |
40 | ¥26.31075 | ¥1,052.43 |
80 | ¥21.92500 | ¥1,754.00 |
350 | ¥21.29886 | ¥7,454.60 |
700 | ¥18.16670 | ¥12,716.69 |
1,050 | ¥17.22702 | ¥18,088.37 |
4,900 | ¥15.66091 | ¥76,738.46 |
Attribute | Description |
---|---|
Other Names | -CG33.3L CG33.3L-ND F11239 |
Standard Package | 350 |