CG33.0 | ||
---|---|---|
DigiKey Part Number | CG33.0-ND | |
Manufacturer | ||
Manufacturer Product Number | CG33.0 | |
Description | GDT 3000V 5KA 2 POLE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 3000 V 5000A (5kA) 2 Pole User Defined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3000 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.58000 | ¥39.58 |
5 | ¥38.22000 | ¥191.10 |
10 | ¥36.84700 | ¥368.47 |
50 | ¥28.65940 | ¥1,432.97 |
100 | ¥23.88280 | ¥2,388.28 |
250 | ¥23.20060 | ¥5,800.15 |
500 | ¥19.78884 | ¥9,894.42 |
1,000 | ¥18.76524 | ¥18,765.24 |
5,000 | ¥17.05933 | ¥85,296.65 |