BTA08-800CW3G | ||
---|---|---|
DigiKey Part Number | BTA08-800CW3GOS-ND | |
Manufacturer | ||
Manufacturer Product Number | BTA08-800CW3G | |
Description | TRIAC 800V 8A TO220AB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Standard 800 V 8 A Through Hole TO-220AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 90A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.80000 | ¥17.80 |
50 | ¥14.27280 | ¥713.64 |
100 | ¥11.74270 | ¥1,174.27 |
500 | ¥9.93646 | ¥4,968.23 |
1,000 | ¥8.43089 | ¥8,430.89 |
2,000 | ¥8.00932 | ¥16,018.64 |
5,000 | ¥7.93003 | ¥39,650.15 |