B2050CCLRP | ||
---|---|---|
DigiKey Part Number | B2050CCLRPTR-ND - Tape & Reel (TR) B2050CCLRPCT-ND - Cut Tape (CT) B2050CCLRPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B2050CCLRP | |
Description | TVS DEVICE MIXED ADJ DO214AA | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB (3 Leads), Compak | |
Supplier Device Package | DO-214AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.05000 | ¥18.05 |
10 | ¥14.99100 | ¥149.91 |
100 | ¥11.93380 | ¥1,193.38 |
500 | ¥10.09776 | ¥5,048.88 |
1,000 | ¥8.56771 | ¥8,567.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.19198 | ¥17,979.95 |
5,000 | ¥6.92160 | ¥34,608.00 |