B1160CCRP | ||
---|---|---|
DigiKey Part Number | B1160CCRP-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | B1160CCRP | |
Description | TVS DEVICE MIXED ADJ DO214AA | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | Adjustable | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB (3 Leads), Compak | |
Supplier Device Package | DO-214AA | |
Base Product Number |