B1101UC4TP | ||
---|---|---|
DigiKey Part Number | B1101UC4TP-ND | |
Manufacturer | ||
Manufacturer Product Number | B1101UC4TP | |
Description | TVS DEVICE MIXED ADJ MS-013 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Clamping | Adjustable | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | MS-013 | |
Base Product Number |