ASMD050F-2 | ||
---|---|---|
DigiKey Part Number | ASMD050F-2TR-ND - Tape & Reel (TR) ASMD050F-2CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ASMD050F-2 | |
Description | PTC RESET FUSE 60V 370MA 2SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 60V 370 mA Ih Surface Mount 2-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 370 mA | |
Current - Trip (It) | 980 mA | |
Current - Max | 10 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 290 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.125" (3.18mm) | |
Lead Spacing | - | |
Approval Agency | - |
Resource Type | Link |
---|---|
Datasheets | ASMD050F-2 Spec |
Product Training Modules | Circuit Protection Products |
Video File | Building Automation – Protect/Sense/Control Basics of NTC and PTC Thermistors - Another Teaching Moment |
Featured Product | Innovative Circuit Protection Solutions |
HTML Datasheet | ASMD050F-2 Spec |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.75000 | ¥6.75 |
5 | ¥6.50400 | ¥32.52 |
10 | ¥6.08100 | ¥60.81 |
50 | ¥5.03540 | ¥251.77 |
100 | ¥4.19560 | ¥419.56 |
250 | ¥4.09072 | ¥1,022.68 |
500 | ¥3.46150 | ¥1,730.75 |
1,000 | ¥3.04187 | ¥3,041.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.88452 | ¥5,769.04 |
4,000 | ¥2.83209 | ¥11,328.36 |
6,000 | ¥2.72719 | ¥16,363.14 |
10,000 | ¥2.62230 | ¥26,223.00 |
Attribute | Description |
---|---|
Other Names | ASMD050FTR RF0609-000 ASMD050FTR-ND ASMD050F2 ASMD050F-2TR ASMD050F-2-TR-ND ASMD050F-2-CT-ND 2266-ASMD050F-2TR ASMD050F-2-ND ASMD050FCT RF1632-000 ASMD050F-2CT ASMD050FCT-ND |
Standard Package | 2,000 |