AF0500-00 | ||
---|---|---|
DigiKey Part Number | F10411-ND | |
Manufacturer | ||
Manufacturer Product Number | AF0500-00 | |
Description | ARC-FLASH RELAY | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | AF0500-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Arc-Flash | |
Voltage - Supply | 100 ~ 240VAC, 110 ~ 250VDC, 24 ~ 48VDC | |
Trip Range | - | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 70°C |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | AF0500 Appl. Guide |
Video File | How Arc-Flash Relays Make Your Facility Safer How Do Arc-Flash Relays Work? |
Design Resources | Industrial Relay Prod Selection Guide |
CAD Models | AF0500-00 Models |
2D Drawings | AF0500 |
HTML Datasheet | Protection Relay, Arc Flash Brochure |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27,159.10000 | ¥27,159.10 |
Attribute | Description |
---|---|
Other Names | F10411 -1024-AF0500-00 AF0500-00-ND Q11314110 |
Standard Package | 1 |