77C | ||
---|---|---|
DigiKey Part Number | F10493-ND | |
Manufacturer | ||
Manufacturer Product Number | 77C | |
Description | 1-PHASE OVERLOAD RELAY/ 100-24 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Supply | 100 ~ 240VAC | |
Trip Range | 100 ~ 240V AC | |
Delay Time | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 70°C |
Resource Type | Link |
---|---|
Datasheets | 777, 77C Series Datasheet |
Video File | HVAC - Take a Load Off – Protect Control Sense |
Design Resources | Industrial Relay Prod Selection Guide |
HTML Datasheet | 77C Model Install Instr |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,202.50000 | ¥3,202.50 |
10 | ¥3,095.78100 | ¥30,957.81 |
Attribute | Description |
---|---|
Other Names | -1024-77C F10493 |
Standard Package | 1 |