777-P2 | ||
---|---|---|
DigiKey Part Number | F10492-ND | |
Manufacturer | ||
Manufacturer Product Number | 777-P2 | |
Description | 3-PHASE OLR/200-480V/2-800FLA+ | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Multiple | |
Voltage - Supply | 200 ~ 480VAC | |
Trip Range | 200 ~ 480V AC | |
Delay Time | - | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,417.89000 | ¥5,417.89 |
10 | ¥5,237.28400 | ¥52,372.84 |