60R020XPR | ||
---|---|---|
DigiKey Part Number | F1987CT-ND - Cut Tape (CT) F1987TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 60R020XPR | |
Description | PTC RESET FUSE 60V 200MA RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 60V 200 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 40 A | |
Time to Trip | 2.2 s | |
Resistance - Initial (Ri) (Min) | 1.83 Ohms | |
Resistance - Post Trip (R1) (Max) | 4.4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | |
Height - Seated (Max) | 0.461" (11.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.31000 | ¥4.31 |
5 | ¥4.16200 | ¥20.81 |
10 | ¥4.04100 | ¥40.41 |
50 | ¥3.39820 | ¥169.91 |
100 | ¥2.82190 | ¥282.19 |
250 | ¥2.56512 | ¥641.28 |
500 | ¥2.18042 | ¥1,090.21 |
1,000 | ¥1.92385 | ¥1,923.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.79560 | ¥3,591.20 |
4,000 | ¥1.76355 | ¥7,054.20 |
6,000 | ¥1.73148 | ¥10,388.88 |
10,000 | ¥1.66736 | ¥16,673.60 |