5KP64CA | ||
---|---|---|
DigiKey Part Number | 5KP64CALFTR-ND - Tape & Reel (TR) 5KP64CALFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 5KP64CA | |
Description | TVS P600 64V 5000W BIDIR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 103V Clamp 49.5A Ipp Tvs Diode Through Hole P600 | |
Datasheet | Datasheet | |
EDA/CAD Models | 5KP64CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 49.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.61000 | ¥35.61 |
10 | ¥29.91000 | ¥299.10 |
100 | ¥24.19850 | ¥2,419.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥21.50994 | ¥17,207.95 |
1,600 | ¥18.41785 | ¥29,468.56 |
2,400 | ¥17.34238 | ¥41,621.71 |