57050-000 | ||
---|---|---|
DigiKey Part Number | HE586-ND | |
Manufacturer | ||
Manufacturer Product Number | 57050-000 | |
Description | MAGNET 0.9"L X 0.180"W PLASTIC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 59050 Magnet 0.900" L x 0.180" W x 0.265" H (22.9mm x 4.57mm x 6.73mm) Plastic Housing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | 59050 | |
Housing Material | Plastic | |
Material - Magnet | Alnico 5 (AlNiCo) | |
Package / Case | PCB Module | |
Size | 0.900" L x 0.180" W x 0.265" H (22.9mm x 4.57mm x 6.73mm) | |
Operating Temperature | 105°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.73000 | ¥46.73 |
10 | ¥35.07800 | ¥350.78 |
180 | ¥28.84283 | ¥5,191.71 |
1,080 | ¥22.60670 | ¥24,415.24 |