92.4V Clamp 327.9A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA58CA

DigiKey Part Number
30KPA58CATR-ND - Tape & Reel (TR)
30KPA58CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
30KPA58CA
Description
TVS DIODE 58VWM 92.4VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
92.4V Clamp 327.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA58CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
327.9A
Mfr
Power - Peak Pulse
30000W (30kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
58V
Supplier Device Package
Voltage - Breakdown (Min)
64.8V
Base Product Number
Voltage - Clamping (Max) @ Ipp
92.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 934
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥204.92000¥204.92
10¥147.94600¥1,479.46
100¥136.24650¥13,624.65
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥111.31285¥89,050.28
Manufacturers Standard Package