55.2V Clamp 548.9A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA30A

DigiKey Part Number
30KPA30ATR-ND - Tape & Reel (TR)
30KPA30ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
30KPA30A
Description
TVS DIODE 30VWM 55.2VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
55.2V Clamp 548.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA30A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
548.9A
Mfr
Power - Peak Pulse
30000W (30kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
30V
Supplier Device Package
Voltage - Breakdown (Min)
33.51V
Base Product Number
Voltage - Clamping (Max) @ Ipp
55.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3KP30A-TPMCC (Micro Commercial Components)1463KP30A-TPMSCT-ND¥20.01000Similar
5KP30A-TPMCC (Micro Commercial Components)9715KP30A-TPMSCT-ND¥24.64000Similar
In-Stock: 121
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥190.12000¥190.12
10¥136.66600¥1,366.66
100¥123.86010¥12,386.01
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥101.19275¥80,954.20
Manufacturers Standard Package